
E3602S.41.07 | |
|---|---|
DigiKey Part Number | E3602B-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3602S.41.07 |
Description | CABLE 2COND 18AWG BLUE SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Blue |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Discontinued at DigiKey | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.158" (4.01mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,40000 € | 18,40 € |
| Unit Price without VAT: | 18,40000 € |
|---|---|
| Unit Price with VAT: | 21,89600 € |





