
E3602S.41.03 | |
|---|---|
DigiKey Part Number | E3602S-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3602S.41.03 |
Description | CABLE 2COND 18AWG RED SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 € | 17,50 € |
| 2 | 16,67000 € | 33,34 € |
| 3 | 16,19667 € | 48,59 € |
| 5 | 15,61800 € | 78,09 € |
| 7 | 15,24714 € | 106,73 € |
| 10 | 14,86300 € | 148,63 € |
| 25 | 13,91200 € | 347,80 € |
| 50 | 13,22700 € | 661,35 € |
| 100 | 12,56960 € | 1.256,96 € |
| Unit Price without VAT: | 17,50000 € |
|---|---|
| Unit Price with VAT: | 20,82500 € |

