
E3602S.41.03 | |
|---|---|
DigiKey Part Number | E3602S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3602S.41.03 |
Description | CABLE 2COND 18AWG RED SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,50000 € | 34,50 € |
| 2 | 32,85000 € | 65,70 € |
| 3 | 31,91000 € | 95,73 € |
| 5 | 30,76600 € | 153,83 € |
| 7 | 30,03000 € | 210,21 € |
| 10 | 29,26600 € | 292,66 € |
| 25 | 27,37920 € | 684,48 € |
| 50 | 26,01880 € | 1.300,94 € |
| 100 | 24,71310 € | 2.471,31 € |
| Unit Price without VAT: | 34,50000 € |
|---|---|
| Unit Price with VAT: | 41,05500 € |

