
E3602S.41.03 | |
|---|---|
DigiKey Part Number | E3602S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3602S.41.03 |
Description | CABLE 2COND 18AWG RED SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,98000 € | 141,98 € |
| 2 | 135,08000 € | 270,16 € |
| 3 | 131,17333 € | 393,52 € |
| 5 | 126,38800 € | 631,94 € |
| 7 | 123,31429 € | 863,20 € |
| 10 | 120,12300 € | 1.201,23 € |
| 25 | 112,22800 € | 2.805,70 € |
| 50 | 106,53240 € | 5.326,62 € |
| Unit Price without VAT: | 141,98000 € |
|---|---|
| Unit Price with VAT: | 168,95620 € |

