2 Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3602S.18.03

DigiKey Part Number
CE3602R-18-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3602S.18.03
Description
CABLE 2COND 18AWG RED SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1123,33000 €123,33 €
2117,34500 €234,69 €
3113,95667 €341,87 €
5109,81000 €549,05 €
7107,14429 €750,01 €
10104,37800 €1.043,78 €
Manufacturers Standard Package
Unit Price without VAT:123,33000 €
Unit Price with VAT:146,76270 €