
E3532S.41.03 | |
|---|---|
DigiKey Part Number | E3532S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3532S.41.03 |
Description | CABLE 2COND 12AWG RED 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,85000 € | 70,85 € |
| 2 | 67,43500 € | 134,87 € |
| 3 | 65,50000 € | 196,50 € |
| 5 | 63,13000 € | 315,65 € |
| 7 | 61,60857 € | 431,26 € |
| 10 | 60,02900 € | 600,29 € |
| 25 | 56,12120 € | 1.403,03 € |
| 50 | 53,30360 € | 2.665,18 € |
| 100 | 50,59900 € | 5.059,90 € |
| Unit Price without VAT: | 70,85000 € |
|---|---|
| Unit Price with VAT: | 84,31150 € |

