
E3524S.41.03 | |
|---|---|
DigiKey Part Number | CE3524R-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3524S.41.03 |
Description | CABLE 4COND 14AWG RED 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 14 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,01000 € | 50,01 € |
| 2 | 47,60500 € | 95,21 € |
| 3 | 46,24667 € | 138,74 € |
| 5 | 44,57800 € | 222,89 € |
| 7 | 43,50714 € | 304,55 € |
| 10 | 42,39700 € | 423,97 € |
| 25 | 39,64960 € | 991,24 € |
| 50 | 37,66920 € | 1.883,46 € |
| 100 | 35,76820 € | 3.576,82 € |
| Unit Price without VAT: | 50,01000 € |
|---|---|
| Unit Price with VAT: | 59,51190 € |




