Image for E3522S.41.0307 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3522S.41.0307

DigiKey Part Number
E3522S.41.0307-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3522S.41.0307
Description
CABLE 2COND 14AWG RED/BLUE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red, Blue 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Red, Blue
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
25.0000,26276 €6.569,00 €
Unit Price without VAT:0,26276 €
Unit Price with VAT:0,31268 €