
E3522S.41.03 | |
|---|---|
DigiKey Part Number | E3522S-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3522S.41.03 |
Description | CABLE 2COND 14AWG RED 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,69000 € | 27,69 € |
| 2 | 26,36000 € | 52,72 € |
| 3 | 25,61000 € | 76,83 € |
| 5 | 24,69200 € | 123,46 € |
| 7 | 24,10286 € | 168,72 € |
| 10 | 23,49300 € | 234,93 € |
| 25 | 21,98160 € | 549,54 € |
| 50 | 20,89220 € | 1.044,61 € |
| 100 | 19,84720 € | 1.984,72 € |
| Unit Price without VAT: | 27,69000 € |
|---|---|
| Unit Price with VAT: | 32,95110 € |

