
E3522S.41.03 | |
|---|---|
DigiKey Part Number | E3522S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3522S.41.03 |
Description | CABLE 2COND 14AWG RED 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG 100.0' (30.5m) |
Category | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Red |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature 0°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,16000 € | 51,16 € |
| 2 | 48,69000 € | 97,38 € |
| 3 | 47,30000 € | 141,90 € |
| 5 | 45,59400 € | 227,97 € |
| 7 | 44,50000 € | 311,50 € |
| 10 | 43,36400 € | 433,64 € |
| Unit Price without VAT: | 51,16000 € |
|---|---|
| Unit Price with VAT: | 60,88040 € |

