
E3522S.41.03 | |
|---|---|
DigiKey Part Number | E3522S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3522S.41.03 |
Description | CABLE 2COND 14AWG RED 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,96000 € | 210,96 € |
| 2 | 200,65500 € | 401,31 € |
| 3 | 194,83000 € | 584,49 € |
| 5 | 187,68400 € | 938,42 € |
| 7 | 183,09571 € | 1.281,67 € |
| 10 | 178,33200 € | 1.783,32 € |
| 25 | 166,54040 € | 4.163,51 € |
| 50 | 158,03340 € | 7.901,67 € |
| Unit Price without VAT: | 210,96000 € |
|---|---|
| Unit Price with VAT: | 251,04240 € |

