2 Conductor Multi-Conductor Cable Red 14 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3522S.41.03

DigiKey Part Number
E3522S-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3522S.41.03
Description
CABLE 3COND 14AWG BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,34974 €349,74 €
2.0000,33247 €664,94 €
3.0000,32270 €968,10 €
5.0000,31071 €1.553,55 €
7.0000,30301 €2.121,07 €
10.0000,29501 €2.950,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34974 €
Unit Price with VAT:0,41619 €
Alternate Color
CABLE 2COND 14AWG BLACK
In-Stock: 0
Unit Price: 0,34567 €
CABLE 2COND 14AWG WHITE
In-Stock: 0
Unit Price:
CABLE 2COND 14AWG YELLOW
In-Stock: 3000
Unit Price: 0,29608 €
CABLE 2COND 14AWG BLUE
In-Stock: 0
Unit Price: 0,33629 €
CABLE 2COND 14AWG ORANGE
In-Stock: 0
Unit Price: 0,27556 €