
E3522S.41.02 | |
|---|---|
DigiKey Part Number | CE3522W-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3522S.41.02 |
Description | CABLE 2COND 14AWG WHITE 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 14 AWG 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 2 | 12,22500 € | 24,45 € |
| 3 | 11,88333 € | 35,65 € |
| 5 | 11,45800 € | 57,29 € |
| 7 | 11,18714 € | 78,31 € |
| 10 | 10,90600 € | 109,06 € |
| 25 | 10,21000 € | 255,25 € |
| 50 | 9,70920 € | 485,46 € |
| 100 | 9,22860 € | 922,86 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |




