
E3522S.41.01 | |
|---|---|
DigiKey Part Number | CE3522B-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3522S.41.01 |
Description | CABLE 2COND 14AWG BLACK 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 14 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,33000 € | 28,33 € |
| 2 | 26,97000 € | 53,94 € |
| 3 | 26,20667 € | 78,62 € |
| 5 | 25,26600 € | 126,33 € |
| 7 | 24,66286 € | 172,64 € |
| 10 | 24,03700 € | 240,37 € |
| 25 | 22,49040 € | 562,26 € |
| 50 | 21,37560 € | 1.068,78 € |
| 100 | 20,30610 € | 2.030,61 € |
| Unit Price without VAT: | 28,33000 € |
|---|---|
| Unit Price with VAT: | 33,71270 € |




