2 Conductor Multi-Conductor Cable Red 14 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3522S.18.03

DigiKey Part Number
CE3522R-18-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3522S.18.03
Description
CABLE 2COND 14AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 14 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Red
Packaging
Spool
Ratings
ASTM B-3
Part Status
Active
Features
Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Alarm, Safety
Conductor Strand
Solid
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Annealed Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.205" (5.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1186,61000 €186,61 €
2177,52000 €355,04 €
3172,37000 €517,11 €
5166,06000 €830,30 €
7162,00857 €1.134,06 €
10157,80200 €1.578,02 €
Manufacturers Standard Package
Unit Price without VAT:186,61000 €
Unit Price with VAT:222,06590 €