
E3514S.41.03 | |
|---|---|
DigiKey Part Number | CE3514R-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3514S.41.03 |
Description | CABLE 4COND 16AWG RED 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 16 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,05000 € | 35,05 € |
| 2 | 33,37000 € | 66,74 € |
| 3 | 32,42333 € | 97,27 € |
| 5 | 31,25600 € | 156,28 € |
| 7 | 30,50857 € | 213,56 € |
| 10 | 29,73300 € | 297,33 € |
| 25 | 27,81480 € | 695,37 € |
| 50 | 26,43240 € | 1.321,62 € |
| 100 | 25,10580 € | 2.510,58 € |
| Unit Price without VAT: | 35,05000 € |
|---|---|
| Unit Price with VAT: | 41,70950 € |




