2 Conductor Multi-Conductor Cable Red 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3512S.69.03

DigiKey Part Number
CE3512R-69-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3512S.69.03
Description
CABLE 2COND 16AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.172" (4.37mm)
Mfr
Jacket Color
Red
Packaging
Bulk
Ratings
ASTM B-3
Part Status
Active
Features
Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Alarm, Safety
Conductor Strand
Solid
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Annealed Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1237,56000 €237,56 €
2225,94500 €451,89 €
3219,37000 €658,11 €
5211,31000 €1.056,55 €
7207,06000 €1.449,42 €
Manufacturers Standard Package
Unit Price without VAT:237,56000 €
Unit Price with VAT:282,69640 €