Image for E3512S.41.05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3512S.41.05

DigiKey Part Number
E3512Y-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3512S.41.05
Description
CABLE 2COND 16AWG YELLOW 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 16 AWG 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.172" (4.37mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Yellow
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,98000 €9,98 €
29,51000 €19,02 €
39,24333 €27,73 €
58,91400 €44,57 €
78,70429 €60,93 €
108,48600 €84,86 €
257,94640 €198,66 €
507,55760 €377,88 €
1007,18470 €718,47 €
Manufacturers Standard Package
Unit Price without VAT:9,98000 €
Unit Price with VAT:11,87620 €
Alternate Length
CABLE 2COND 16AWG YELLOW
In-Stock: 1000
Unit Price: 0,22909 €
CABLE 2COND 16AWG YELLOW 250'
In-Stock: 0
Unit Price: 78,62000 €
CABLE 2COND 16AWG YELLOW 100'
In-Stock: 0
Unit Price: 35,75000 €
CABLE 2COND 16AWG YELLOW 50'
In-Stock: 0
Unit Price: 18,16000 €