
E3512S.41.03 | |
|---|---|
DigiKey Part Number | E3512S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3512S.41.03 |
Description | CABLE 2COND 16AWG RED 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,75000 € | 35,75 € |
| 2 | 34,03000 € | 68,06 € |
| 3 | 33,06333 € | 99,19 € |
| 5 | 31,87400 € | 159,37 € |
| 7 | 31,11286 € | 217,79 € |
| 10 | 30,32200 € | 303,22 € |
| 25 | 28,36520 € | 709,13 € |
| 50 | 26,95520 € | 1.347,76 € |
| 100 | 25,60190 € | 2.560,19 € |
| Unit Price without VAT: | 35,75000 € |
|---|---|
| Unit Price with VAT: | 42,54250 € |

