
E3504S.41.02 | |
|---|---|
DigiKey Part Number | E3504S.41.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3504S.41.02 |
Description | CABLE 4COND 18AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.175" (4.45mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,31284 € | 7.821,00 € |
| Unit Price without VAT: | 0,31284 € |
|---|---|
| Unit Price with VAT: | 0,37228 € |

