
E3504S.30.03 | |
|---|---|
DigiKey Part Number | CE3504R-30-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3504S.30.03 |
Description | CABLE 4COND 18AWG RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,26000 € | 316,26 € |
| 2 | 300,74000 € | 601,48 € |
| 3 | 298,91667 € | 896,75 € |
| Unit Price without VAT: | 316,26000 € |
|---|---|
| Unit Price with VAT: | 376,34940 € |

