2 Conductor Multi-Conductor Cable Red 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3502S.41.03

DigiKey Part Number
E3502S-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3502S.41.03
Description
CABLE 2COND 18AWG RED 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 18 AWG 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
114,57000 €14,57 €
213,87500 €27,75 €
313,48667 €40,46 €
513,00400 €65,02 €
712,69571 €88,87 €
1012,37600 €123,76 €
2511,58600 €289,65 €
5011,01680 €550,84 €
10010,47040 €1.047,04 €
Manufacturers Standard Package
Unit Price without VAT:14,57000 €
Unit Price with VAT:17,33830 €