
E3502S.30.03 | |
|---|---|
DigiKey Part Number | CE3502R-30-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3502S.30.03 |
Description | CABLE 2COND 18AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.155" (3.94mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,21000 € | 182,21 € |
| 2 | 173,32500 € | 346,65 € |
| 3 | 168,30000 € | 504,90 € |
| 5 | 162,13800 € | 810,69 € |
| 7 | 158,18143 € | 1.107,27 € |
| 10 | 155,64600 € | 1.556,46 € |
| Unit Price without VAT: | 182,21000 € |
|---|---|
| Unit Price with VAT: | 216,82990 € |

