
E3062S.41.86 | |
|---|---|
DigiKey Part Number | CE3062N-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3062S.41.86 |
Description | CABLE 2COND 12AWG NATURAL 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 12 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,49000 € | 20,49 € |
| 2 | 19,51000 € | 39,02 € |
| 3 | 18,95667 € | 56,87 € |
| 5 | 18,28000 € | 91,40 € |
| 7 | 17,84429 € | 124,91 € |
| 10 | 17,39300 € | 173,93 € |
| 25 | 16,27800 € | 406,95 € |
| 50 | 15,47460 € | 773,73 € |
| 100 | 14,70400 € | 1.470,40 € |
| Unit Price without VAT: | 20,49000 € |
|---|---|
| Unit Price with VAT: | 24,38310 € |




