
E3054S.41.02 | |
|---|---|
DigiKey Part Number | 6135-E3054S.41.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3054S.41.02 |
Description | 4C/14 19/W BC CL3P/FPLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.255" (6.48mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color White |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/0.0147" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61314 € | 613,14 € |
| Unit Price without VAT: | 0,61314 € |
|---|---|
| Unit Price with VAT: | 0,72964 € |

