
E3052S.41.86 | |
|---|---|
DigiKey Part Number | CE3052N-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3052S.41.86 |
Description | CABLE 2COND 14AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,07000 € | 55,07 € |
| 2 | 52,41500 € | 104,83 € |
| 3 | 50,91667 € | 152,75 € |
| 5 | 49,08000 € | 245,40 € |
| 7 | 47,90000 € | 335,30 € |
| 10 | 46,67600 € | 466,76 € |
| 25 | 43,64720 € | 1.091,18 € |
| 50 | 41,46420 € | 2.073,21 € |
| 100 | 39,36840 € | 3.936,84 € |
| Unit Price without VAT: | 55,07000 € |
|---|---|
| Unit Price with VAT: | 65,53330 € |




