
E3052S.41.03 | |
|---|---|
DigiKey Part Number | 6135-E3052S.41.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3052S.41.03 |
Description | 2C/14 19/W BC CL3P/FPLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.216" (5.49mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Red |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/0.0147" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37165 € | 371,65 € |
| Unit Price without VAT: | 0,37165 € |
|---|---|
| Unit Price with VAT: | 0,44226 € |

