MFR Recommended

E3052S.41.02 | |
|---|---|
DigiKey Part Number | CE3052W-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3052S.41.02 |
Description | CABLE 2COND 14AWG WHITE 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,99000 € | 50,99 € |
| 2 | 48,53500 € | 97,07 € |
| 3 | 47,14667 € | 141,44 € |
| 5 | 45,44400 € | 227,22 € |
| 7 | 44,35429 € | 310,48 € |
| 10 | 43,22200 € | 432,22 € |
| 25 | 40,42040 € | 1.010,51 € |
| 50 | 38,40100 € | 1.920,05 € |
| 100 | 36,46240 € | 3.646,24 € |
| Unit Price without VAT: | 50,99000 € |
|---|---|
| Unit Price with VAT: | 60,67810 € |




