
E3052S.30.86 | |
|---|---|
DigiKey Part Number | CE3052N-30-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3052S.30.86 |
Description | CABLE 2COND 14AWG NATURAL |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,04000 € | 388,04 € |
| 2 | 368,95000 € | 737,90 € |
| 3 | 358,14667 € | 1.074,44 € |
| 5 | 350,19000 € | 1.750,95 € |
| Unit Price without VAT: | 388,04000 € |
|---|---|
| Unit Price with VAT: | 461,76760 € |

