
E3043S.41.86 | |
|---|---|
DigiKey Part Number | CE3043N-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3043S.41.86 |
Description | CABLE 3COND 16AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,24000 € | 50,24 € |
| 2 | 47,82500 € | 95,65 € |
| 3 | 46,45667 € | 139,37 € |
| 5 | 44,78200 € | 223,91 € |
| 7 | 43,70571 € | 305,94 € |
| 10 | 42,59100 € | 425,91 € |
| 25 | 39,83080 € | 995,77 € |
| 50 | 37,84120 € | 1.892,06 € |
| 100 | 35,93130 € | 3.593,13 € |
| Unit Price without VAT: | 50,24000 € |
|---|---|
| Unit Price with VAT: | 59,78560 € |




