
E3042S.41.86 | |
|---|---|
DigiKey Part Number | E3042S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3042S.41.86 |
Description | CABLE 2COND 16AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 € | 36,42 € |
| 2 | 34,66500 € | 69,33 € |
| 3 | 33,68000 € | 101,04 € |
| 5 | 32,47000 € | 162,35 € |
| 7 | 31,69286 € | 221,85 € |
| 10 | 30,88600 € | 308,86 € |
| 25 | 28,89280 € | 722,32 € |
| 50 | 27,45600 € | 1.372,80 € |
| 100 | 26,07680 € | 2.607,68 € |
| Unit Price without VAT: | 36,42000 € |
|---|---|
| Unit Price with VAT: | 43,33980 € |

