
E3042S.18.02 | |
|---|---|
DigiKey Part Number | E3042S.18.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3042S.18.02 |
Description | CABLE 2COND 16AWG WHITE 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.174" (4.42mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color White |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,11748 € | 2.937,00 € |
| Unit Price without VAT: | 0,11748 € |
|---|---|
| Unit Price with VAT: | 0,13980 € |

