
E3034S.69.86 | |
|---|---|
DigiKey Part Number | CE3034N-69-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3034S.69.86 |
Description | CABLE 4COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.187" (4.75mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Natural |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,34000 € | 320,34 € |
| 2 | 304,62500 € | 609,25 € |
| 3 | 295,73000 € | 887,19 € |
| 5 | 284,82600 € | 1.424,13 € |
| 7 | 277,82429 € | 1.944,77 € |
| 10 | 270,55000 € | 2.705,50 € |
| Unit Price without VAT: | 320,34000 € |
|---|---|
| Unit Price with VAT: | 381,20460 € |

