
E3034S.41.86 | |
|---|---|
DigiKey Part Number | E3034S-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3034S.41.86 |
Description | CABLE 4COND 18AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,51000 € | 22,51 € |
| 2 | 21,43000 € | 42,86 € |
| 3 | 20,82333 € | 62,47 € |
| 5 | 20,07800 € | 100,39 € |
| 7 | 19,60000 € | 137,20 € |
| 10 | 19,10400 € | 191,04 € |
| 25 | 17,87800 € | 446,95 € |
| 50 | 16,99440 € | 849,72 € |
| 100 | 16,14670 € | 1.614,67 € |
| Unit Price without VAT: | 22,51000 € |
|---|---|
| Unit Price with VAT: | 26,78690 € |

