E3034S.41.02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 0
Unit Price: 0,29648 €
Datasheet
4 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3034S.41.02

DigiKey Part Number
CE3034W-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3034S.41.02
Description
CABLE 4COND 18AWG WHITE
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.187" (4.75mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE 4COND 18AWG NATURAL
In-Stock: 0
Unit Price: 0,29648 €
Alternate Length
CABLE 4COND 18AWG WHITE 25'
In-Stock: 5
Unit Price: 11,52000 €
CABLE 4COND 18AWG WHITE 50'
In-Stock: 2
Unit Price: 21,10000 €
CABLE 4COND 18AWG WHITE 100'
In-Stock: 4
Unit Price: 41,37000 €