
E3033S.41.86 | |
|---|---|
DigiKey Part Number | E3033S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3033S.41.86 |
Description | CABLE 3COND 18AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,17000 € | 36,17 € |
| 2 | 34,43500 € | 68,87 € |
| 3 | 33,45333 € | 100,36 € |
| 5 | 32,25400 € | 161,27 € |
| 7 | 31,48143 € | 220,37 € |
| 10 | 30,68000 € | 306,80 € |
| 25 | 28,70080 € | 717,52 € |
| 50 | 27,27360 € | 1.363,68 € |
| 100 | 25,90410 € | 2.590,41 € |
| Unit Price without VAT: | 36,17000 € |
|---|---|
| Unit Price with VAT: | 43,04230 € |

