
E3032S.41.86 | |
|---|---|
DigiKey Part Number | E3032S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3032S.41.86 |
Description | CABLE 2COND 18AWG NATURAL 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.156" (3.96mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 € | 112,55 € |
| 2 | 107,08500 € | 214,17 € |
| 3 | 104,00000 € | 312,00 € |
| 5 | 100,21600 € | 501,08 € |
| 7 | 97,78571 € | 684,50 € |
| 10 | 95,26300 € | 952,63 € |
| Unit Price without VAT: | 112,55000 € |
|---|---|
| Unit Price with VAT: | 133,93450 € |

