2 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3032S.30.86

DigiKey Part Number
CE3032N-30-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3032S.30.86
Description
CABLE 2COND 18AWG NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.156" (3.96mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Bulk
Jacket Color
Natural
Part Status
Active
Ratings
ASTM B-3
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Alarm, Security, Sound
Conductor Strand
7/26
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Annealed Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1175,14000 €175,14 €
2166,59500 €333,19 €
3161,77000 €485,31 €
5155,85000 €779,25 €
7152,04857 €1.064,34 €
10149,31200 €1.493,12 €
Manufacturers Standard Package
Unit Price without VAT:175,14000 €
Unit Price with VAT:208,41660 €
Alternate Color
CABLE 2COND 18AWG GREEN/NEON
In-Stock: 0
Unit Price: 0,16005 €
CABLE 2COND 18AWG GREEN
In-Stock: 0
Unit Price: 0,16289 €