
E3008S.41.86 | |
|---|---|
DigiKey Part Number | CE3008N-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3008S.41.86 |
Description | CABLE 8COND 22AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Natural 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.178" (4.52mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| 2 | 21,56000 € | 43,12 € |
| 3 | 20,95000 € | 62,85 € |
| 5 | 20,20200 € | 101,01 € |
| 7 | 19,72000 € | 138,04 € |
| 10 | 19,22200 € | 192,22 € |
| 25 | 17,98800 € | 449,70 € |
| 50 | 17,09900 € | 854,95 € |
| 100 | 16,24610 € | 1.624,61 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 26,94160 € |




