4 Conductor Multi-Conductor Cable Natural 22 AWG 2500' (762.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3004S.44.86

DigiKey Part Number
E3004S.44.86-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3004S.44.86
Description
CABLE 4COND 22AWG NATURAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 22 AWG 2500' (762.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.139" (3.53mm)
Mfr
Length
2500' (762.0m)
Packaging
Spool
Jacket Color
Natural
Part Status
Active
Ratings
ASTM B-3
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Alarm, Security, Sound
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Annealed Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
25.0000,38549 €9.637,25 €
Unit Price without VAT:0,38549 €
Unit Price with VAT:0,45873 €