
E3004S.41.86 | |
|---|---|
DigiKey Part Number | E3004S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3004S.41.86 |
Description | CABLE 4COND 22AWG NATURAL 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.139" (3.53mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,02000 € | 106,02 € |
| 2 | 100,88000 € | 201,76 € |
| 3 | 97,97333 € | 293,92 € |
| 5 | 94,41000 € | 472,05 € |
| 7 | 92,12143 € | 644,85 € |
| 10 | 89,74700 € | 897,47 € |
| 25 | 87,17480 € | 2.179,37 € |
| Unit Price without VAT: | 106,02000 € |
|---|---|
| Unit Price with VAT: | 126,16380 € |

