
E3004S.30.13 | |
|---|---|
DigiKey Part Number | E3004S.30.13-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3004S.30.13 |
Description | CABLE 4COND 22AWG PINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Pink 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.139" (3.53mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Pink |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,15419 € | 3.854,75 € |
| Unit Price without VAT: | 0,15419 € |
|---|---|
| Unit Price with VAT: | 0,18349 € |

