
E2522S.41.03 | |
|---|---|
DigiKey Part Number | E2522S-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2522S.41.03 |
Description | CABLE 2COND 16AWG RED SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil 50.00' (15.24m) |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.180" (4.57mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,29000 € | 20,29 € |
| 2 | 19,32000 € | 38,64 € |
| 3 | 18,77000 € | 56,31 € |
| 5 | 18,09800 € | 90,49 € |
| 7 | 17,66857 € | 123,68 € |
| 10 | 17,22200 € | 172,22 € |
| 25 | 16,11760 € | 402,94 € |
| 50 | 15,32200 € | 766,10 € |
| 100 | 14,55880 € | 1.455,88 € |
| Unit Price without VAT: | 20,29000 € |
|---|---|
| Unit Price with VAT: | 24,14510 € |

