Parametric Equivalent

E2522S.30.03 | |
|---|---|
DigiKey Part Number | CE2522R-30-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2522S.30.03 |
Description | CABLE 2COND 16AWG RED SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.180" (4.57mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2522S.41.03 | Encore Wire | 15.000 | E2522S-1000-ND | 0,26050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26050 € | 260,50 € |
| 2.000 | 0,24768 € | 495,36 € |
| 3.000 | 0,24042 € | 721,26 € |
| 5.000 | 0,23618 € | 1.180,90 € |
| Unit Price without VAT: | 0,26050 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |



