
E2508S.41.03 | |
|---|---|
DigiKey Part Number | E2508S.41.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2508S.41.03 |
Description | CABLE 8COND 18AWG RED SHLD 1000' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Red 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Obsolete | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.235" (5.97mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |

