Image for E2504S.18.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2504S.18.03

DigiKey Part Number
CE2504R-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2504S.18.03
Description
CABLE 4COND 18AWG RED SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.183" (4.65mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,36924 €184,62 €
1.0000,35116 €351,16 €
1.5000,34093 €511,40 €
2.5000,32837 €820,92 €
3.5000,32511 €1.137,88 €
Manufacturers Standard Package
Unit Price without VAT:0,36924 €
Unit Price with VAT:0,43940 €