E2502S.41.07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 0,16237 €
Datasheet
Image for E2502S.41.07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2502S.41.07

DigiKey Part Number
E2502S.41.07-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2502S.41.07
Description
CABLE 2COND 18AWG BLUE SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Blue 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
25.0000,16237 €4.059,25 €
Unit Price without VAT:0,16237 €
Unit Price with VAT:0,19322 €
Alternate Color
CABLE 2COND 18AWG RED SHLD
In-Stock: 1000
Unit Price: 0,20228 €
CABLE 2COND 18AWG YELLOW SHLD
In-Stock: 0
Unit Price: 0,16237 €