
E2502S.41.03 | |
|---|---|
DigiKey Part Number | E2502S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2502S.41.03 |
Description | CABLE 2COND 18AWG RED SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,78000 € | 131,78 € |
| 2 | 125,38000 € | 250,76 € |
| 3 | 121,76000 € | 365,28 € |
| 5 | 117,32000 € | 586,60 € |
| 7 | 114,47000 € | 801,29 € |
| 10 | 111,51100 € | 1.115,11 € |
| 25 | 104,18960 € | 2.604,74 € |
| 50 | 98,90800 € | 4.945,40 € |
| Unit Price without VAT: | 131,78000 € |
|---|---|
| Unit Price with VAT: | 156,81820 € |

