
E2252S.41.03 | |
|---|---|
DigiKey Part Number | 6135-E2252S.41.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2252S.41.03 |
Description | 2C/14 19/W BC OA SH CL3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.235" (5.97mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Red |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Conductor Strand 19/0.0147" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,46997 € | 11.749,25 € |
| Unit Price without VAT: | 0,46997 € |
|---|---|
| Unit Price with VAT: | 0,55926 € |

