
E2244S.41.86 | |
|---|---|
DigiKey Part Number | CE2244SN-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2244S.41.86 |
Description | CABLE 4COND 16AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 16 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,78000 € | 75,78 € |
| 2 | 72,12500 € | 144,25 € |
| 3 | 70,05667 € | 210,17 € |
| 5 | 67,51800 € | 337,59 € |
| 7 | 65,88857 € | 461,22 € |
| 10 | 64,19700 € | 641,97 € |
| 25 | 60,77800 € | 1.519,45 € |
| Unit Price without VAT: | 75,78000 € |
|---|---|
| Unit Price with VAT: | 90,17820 € |

